
Solid State Relay with 4PST configuration, featuring DC input and AC/DC output. This surface mount device offers a 50mA load current capability up to 80V, with a 1.5kV isolation voltage. Operating within a -40°C to 85°C temperature range, it boasts a 35 Ohm on-state resistance and gull wing termination. The 16-pin SOP package is RoHS compliant.
Panasonic AQS225S technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 10.37mm |
| Load Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Output Current | 50mA |
| Output Voltage | 80V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Resistance | 21R |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQS |
| Termination | Gull Wing |
| Throw Configuration | 4PST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQS225S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
