
The AQS610TSZ is a PhotoMOS solid state relay from Panasonic, featuring a SOIC package and surface mount configuration. It has a load current rating of 100mA and an on-state resistance of 25 ohms. The relay is lead free and RoHS compliant, with a packaging option of tape and reel in quantities of 1000. It is suitable for use in a variety of applications, including AC and DC output control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQS610TSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQS610TSZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Load Current | 100mA |
| Mount | Surface Mount |
| On-State Resistance | 25R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQS |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQS610TSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
