
The AQV103AX is a solid state relay from Panasonic with a maximum output voltage of 250V and a maximum output current of 600mA. It has a maximum input current of 50mA and an on-state resistance of 4 ohms. The relay is packaged in a surface mount package with a height of 3.6mm and a length of 8.8mm. It is available in a package quantity of 1000 units and is packaged in tape and reel. The AQV103AX is RoHS compliant and has a lead-free termination.
Panasonic AQV103AX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Input Current | 50mA |
| Max Output Current | 600mA |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| On-state Resistance-Max | 4R |
| Output Voltage | 250V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV103AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
