
AC & DC Output Solid State Relay featuring a 50mA DC input and 500mA DC output capability. This 6-pin DIP SMD component offers a 60V DC output voltage rating and a 1.5kV test voltage. With a 5ms turn-on delay and a maximum power dissipation of 550mW, it operates within a temperature range of -40°C to 85°C. Approvals include VDE and cULus, and it is RoHS compliant and lead-free.
Panasonic AQV112KLA technical specifications.
| Approvals | VDE, cULus |
| Capacitance | 1.5pF |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Depth | 6.4mm |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Max Power Dissipation | 550mW |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5ms |
| DC Rated Voltage | 60V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV112KLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
