Solid State Relay 50mA 1.5V DC-IN 0.5A 48V DC-OUT 6-Pin DIP SMD T/R
Checking distributor stock and pricing after the page loads.
Panasonic AQV112KLAXJ technical specifications.
| Package/Case | SMD/SMT |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| RoHS | Compliant |