
The AQV112KLAZ is a surface mount solid state relay from Panasonic with a maximum output voltage of 60V and a maximum output current of 500mA. It has a throw configuration of SPST and a termination type of Gull Wing. The relay is packaged in a SMD/SMT package with dimensions of 3.6mm height, 6.4mm width, and 8.8mm length. It is available in a package quantity of 50 and is packaged on a tape and reel. The AQV112KLAZ is RoHS compliant and suitable for use in electromechanical applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQV112KLAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV112KLAZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Length | 8.8mm |
| Max Input Current | 50mA |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV112KLAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.