
Surface mount solid-state relay with DC input and AC/DC output. Features a 6-pin DIP SMD package, 50mA input current, and 1.5A maximum output current. Offers 60V maximum output voltage and 1.4 Ohm on-state resistance. This RoHS compliant component provides 1.5kV isolation voltage and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Panasonic AQV202AZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 400mA |
| Max Input Current | 50mA |
| Max Output Current | 1.5A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 1.4R |
| On-state Resistance-Max | 1.4R |
| Output Current | 400mA |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
