
Surface mount solid-state relay (SSR) with SPST-NO configuration, designed for AC and DC output. Features a 350V maximum output voltage and 130mA maximum output current. Operates with a 50mA DC input current and a 1.5V maximum input voltage. Offers 1.5kV isolation voltage and a low on-state resistance of 35 Ohms. Packaged in SMD/SMT with gull wing termination, measuring 8.8mm L x 6.4mm W x 3.6mm H. RoHS compliant and lead-free.
Panasonic AQV210EA technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 130mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Current | 130mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV210EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
