AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6
Checking distributor stock and pricing after the page loads.
Panasonic AQV210FSZ technical specifications.
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| On-state Resistance-Max | 35R |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Series | PhotoMOS™ AQV |
| Throw Configuration | SPST |
| RoHS | Compliant |