
Surface mount solid-state relay with DC input and AC/DC output. Features a 50mA DC input current, 130mA maximum output current, and 350V maximum output voltage. Offers 5kV isolation voltage and operates within a -40°C to 85°C temperature range. This SPST relay has a 25 Ohm on-state resistance and is packaged in a 6-pin PDIP SMD with gull wing termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQV210HLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV210HLA technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 130mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| On-State Resistance | 25R |
| On-state Resistance-Max | 25R |
| Output Current | 130mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV210HLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
