
The AQV210HLAZ is a solid state relay with a maximum output voltage of 350V and a maximum output current of 130mA. It has a maximum on-state resistance of 25 ohms and is isolated to 5kV. The relay is packaged in a PDIP case and is available in quantities of 1000. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The relay is designed for surface mount and has dimensions of 3.6mm in height, 6.4mm in width, and 8.8mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQV210HLAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV210HLAZ technical specifications.
| Package/Case | PDIP |
| Height | 3.6mm |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Input Current | 50mA |
| Max Output Current | 130mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-state Resistance-Max | 25R |
| Output Current | 130mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AQV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV210HLAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
