Solid State Relays - PCB Mount 350v 130mA SOP Form A Norm-Open
Checking distributor stock and pricing after the page loads.
Panasonic AQV210LSX technical specifications.
| Package/Case | SOP |
| Load Current | 120mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |