Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP Tube
Checking distributor stock and pricing after the page loads.
Panasonic AQV210SJ technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| RoHS | Compliant |