
Single-pole, single-throw (SPST) solid-state relay with AC/DC output. Features a 0.55A switching current capability at up to 60V, driven by a 1.5V DC input with a 50mA current requirement. Operates reliably across a wide temperature range from -40°C to 85°C. Encased in a 6-pin DIP package.
Checking distributor stock and pricing after the page loads.
Panasonic AQV212 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |