The Panasonic PhotoMOS AQV212EHAZ is a solid state relay with a SPST throw configuration, capable of handling a load current of 550mA. It features a surface mount package with gull wing termination and is available in a quantity of 1000 per reel. The relay is suitable for use in a variety of applications, including AC and DC output control. It is designed for use in surface mount applications and is packaged on a tape and reel for easy handling. The operating temperature range is not specified in the provided data.
Panasonic AQV212EHAZ technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 550mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV212EHAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.