Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Panasonic AQV214EJ technical specifications.
| Package/Case | PDIP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 150mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| RoHS | Compliant |