RELAY OPTO SPST 130MA 6 DIP 5KV
Checking distributor stock and pricing after the page loads.
Panasonic AQV214HL technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Load Current | 130mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |