The Panasonic PhotoMOS AQV214HLA is a solid state relay with a SPST configuration, capable of handling a load current of 130mA. It features a surface mount package with gull wing termination. The relay is lead free and available in rail or tube packaging. It is part of the PhotoMOS AQV series, a line of electromechanical components. The operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Panasonic AQV214HLA technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 130mA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |