RELAY OPTO SPST 130MA 6 SMD T/R
Checking distributor stock and pricing after the page loads.
Panasonic AQV214HLAX technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 130mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |