The Panasonic PhotoMOS AQV214HLAZ is a solid state relay with a SPST throw configuration and a load current of 130mA. It features a surface mount package with gull wing termination and is available in a tape and reel packaging. This relay is part of the PhotoMOS AQV series and is lead free. It is suitable for use in a variety of applications, including those with AC and DC output.
Checking distributor stock and pricing after the page loads.
Panasonic AQV214HLAZ technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 130mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |