
The Panasonic AQV216AX is a 600V solid state relay with a maximum output current of 80mA. It features a surface mount package and is lead free. The relay has a maximum input current of 50mA and an on-state resistance of 120 ohms. It is available in a tape and reel packaging with 1000 units per package.
Panasonic AQV216AX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 50mA |
| Max Input Current | 50mA |
| Max Output Current | 80mA |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| On-state Resistance-Max | 120R |
| Output Voltage | 600V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV216AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
