Panasonic AQV216EH technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| On-state Resistance-Max | 120R |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV216EH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.