Panasonic AQV216H technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Mount | Through Hole |
| On-state Resistance-Max | 120R |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Breakdown Voltage | 3V |
| Series | AQV |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV216H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.