Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQV216HAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV216HAX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Length | 8.8mm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | AQV |
| Termination | Gull Wing |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV216HAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.