
AC/DC output solid state relay featuring a 6-pin SOP package for surface mounting. This SPST relay offers a DC input current of 50mA and a load current capability of 160mA at up to 200V AC/DC output voltage. With a 1.5kV isolation voltage and a maximum operating temperature of 85°C, it provides reliable switching. The component is RoHS compliant and lead-free, supplied in tape and reel packaging.
Panasonic AQV217SX technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 160mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 160mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| On-state Resistance-Max | 15R |
| Output Current | 160mA |
| Output Voltage | 200V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV217SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
