
AC/DC output solid state relay featuring a 50mA DC input and 80mA AC/DC output capability. This 6-pin DIP package offers 1.5kV isolation voltage and operates within a -20°C to 80°C temperature range. With a maximum output voltage of 40V and 35 Ohm on-state resistance, it is RoHS compliant and lead-free.
Panasonic AQV221 technical specifications.
| Package/Case | DIP |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 80mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 80mA |
| Max Output Voltage | 40V |
| Mount | Through Hole |
| On-State Resistance | 35R |
| On-state Resistance-Max | 35R |
| Output Current | 80mA |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Test Voltage | 2.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
