
Surface mount solid state relay with DC input and AC/DC output. Features 50mA input current, 1.5V DC input voltage, and 80mA output current at 40V AC/DC. Offers 1.5kV isolation voltage and 35 Ohm on-state resistance. Packaged in a 6-pin DIP SMD with gull wing termination. RoHS compliant.
Panasonic AQV221A technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 900uA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 80mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 80mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| On-state Resistance-Max | 35R |
| Output Current | 80mA |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV221A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
