Panasonic AQV221N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Load Current | 150mA |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AQV221N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
