
The Panasonic PhotoMOS AQV221NAX is a solid state relay with a load current of 150mA and on-state resistance of 15 ohms. It is available in a package quantity of 1000 and comes in a tape and reel packaging. The relay is a single pole single throw (SPST) type and is designed for surface mount applications. It is not RoHS compliant, but is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQV221NAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV221NAX technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 150mA |
| Mount | Surface Mount |
| On-State Resistance | 15R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AQV221NAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.