Panasonic AQV224NA technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 50mA |
| Max Input Current | 50mA |
| Max Output Current | 50mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV224NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.