The Panasonic PhotoMOS AQV225NAX is a solid state relay with a load current of 150mA and on-state resistance of 10 ohms. It is available in a package quantity of 1000 and is packaged in tape and reel. This relay is RoHS compliant and features a gull wing termination. It is a single pole single throw (SPST) relay with a surface mount package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQV225NAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV225NAX technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 150mA |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV225NAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.