
The Panasonic PhotoMOS AQV Series SPST Solid State Relay is a surface mount device with a load current of 150mA and on-state resistance of 10R. It is available in a package quantity of 1000 and is packaged in tape and reel. The relay is RoHS compliant and lead free, making it suitable for environmentally friendly applications. It is designed for use in AC and DC output applications and is part of the PhotoMOS AQV series of solid state relays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQV225NAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV225NAZ technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 150mA |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV225NAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.