
AC/DC output solid state relay featuring a 120mA load current and 80V maximum output voltage. This surface mount device offers DC input with a 50mA input current and 1.5kV isolation voltage. Packaged in a 6-pin SOP with gull wing termination, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Panasonic AQV225NS technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Output Voltage | 80V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV225NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
