
AC/DC output solid state relay featuring a 1.5kV isolation voltage and surface mountable SOP package. This SPST relay offers a 50mA DC input current and handles up to 120mA at 80V AC/DC output voltage. Operating temperature range is -40°C to 85°C, with an on-state resistance of 10 Ohms. Lead-free and RoHS compliant, it is supplied in tape and reel packaging.
Panasonic AQV225NSZ technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Output Current | 120mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV225NSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.