
Surface mount solid-state relay with DC input and AC/DC output. Features a 50mA input current, 500mA load current, and a 40V maximum output voltage. Offers 1.5kV isolation voltage and a 1 Ohm maximum on-state resistance. Packaged in a 6-pin DIP SMD with gull wing termination, operating from -40°C to 85°C.
Panasonic AQV251AZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| On-state Resistance-Max | 1R |
| Output Current | 500mA |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV251AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
