Panasonic AQV252G2SZ technical specifications.
| Package/Case | SOP |
| Forward Current | 10mA |
| Height | 2.1mm |
| Isolation Voltage | 1.5kV |
| Length | 6.3mm |
| Load Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV252G2SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
