Panasonic AQV252H technical specifications.
| Package/Case | DIP |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| On-state Resistance-Max | 1.4R |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | AQV |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV252H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
