
AC/DC output solid state relay featuring a 200mA load current and 250V maximum output voltage. This SPST relay offers a 1.5V DC input with a 50mA input current and 1.4mA forward current. It provides 5kV isolation voltage and operates within a -40°C to 85°C temperature range. The 6-pin DIP package is suitable for through-hole mounting with PC pin termination.
Panasonic AQV253H technical specifications.
| Package/Case | DIP |
| Forward Current | 1.4mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Load Current | 200mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 250V |
| Max Surge Current | 600mA |
| Mount | Through Hole |
| On-state Resistance-Max | 8R |
| Output Current | 200mA |
| Output Voltage | 250V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 2ms |
| Turn-On Delay Time | 0.8s |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV253H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
