The AQV253HJ is a solid state relay from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 1.5V and a maximum input current of 50mA. The relay is designed for surface mount applications and is available in a tape and reel packaging. It features a maximum output voltage of 250V and a maximum output current of 200mA, with an isolation voltage of 5kV.
Panasonic AQV253HJ technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV253HJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.