
The Panasonic AQV254AZ is a solid state relay with a maximum output voltage of 400V and a maximum output current of 150mA. It features a surface mount package with a height of 3.6mm and a length of 8.8mm. The relay is RoHS compliant and has a maximum isolation voltage of 1.5kV. It is available in a package quantity of 1000 units, packaged in tape and reel. The AQV254AZ is suitable for use in a variety of applications, including those requiring high voltage and current switching.
Panasonic AQV254AZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Output Current | 150mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 16R |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV254AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
