
The Panasonic AQV254HAX is a solid state relay with a maximum output voltage of 400V and a maximum output current of 150mA. It features a surface mount package and is designed for use with DC inputs. The relay has a maximum input current of 50mA and an on-state resistance of 16 ohms. It is RoHS compliant and available in a package quantity of 1000 units per reel. The AQV254HAX is suitable for use in a variety of applications requiring a high voltage and current rating.
Panasonic AQV254HAX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Output Current | 150mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 16R |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV254HAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.