
The Panasonic PhotoMOS AQV254RAX is a 150mA SPST relay with an on-state resistance of 16 ohms. It is available in a surface mount package, suitable for automated assembly. The relay is lead free and RoHS compliant, making it a suitable choice for environmentally friendly applications. It is available in quantities of 1000, packaged on tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQV254RAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV254RAX technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 150mA |
| Mount | Surface Mount |
| On-State Resistance | 16R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV254RAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.