
The Panasonic AQV254S is a solid state relay with a maximum isolation voltage of 1.5kV and an on-state resistance of 16 ohms. It is available in a surface mount SOP package and is rated for a maximum load current of 150mA. The relay is part of the PhotoMOS AQV series and is packaged in a rail or tube format with 75 units per package. It is lead free and suitable for use in a variety of applications.
Panasonic AQV254S technical specifications.
| Package/Case | SOP |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 150mA |
| Mount | Surface Mount |
| On-State Resistance | 16R |
| On-state Resistance-Max | 16R |
| Output Voltage | 400V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV254S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
