Panasonic AQV254SX technical specifications.
| Package/Case | DIP |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| On-state Resistance-Max | 16R |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | AQV |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV254SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.