
Surface mount solid-state relay (SSR) with DC input and AC/DC output. Features a 1.5kV isolation voltage, 350mA load current capability, and a 100V maximum output voltage. Operates with a 50mA input current and offers a 2.5 Ohm on-state resistance. Packaged in a 6-pin DIP SMD with gull wing termination, this RoHS compliant component is suitable for surface mounting and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQV255A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV255A technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 350mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 100V |
| Mount | Surface Mount |
| On-State Resistance | 2.5R |
| On-state Resistance-Max | 2.5R |
| Output Current | 350mA |
| Output Voltage | 100V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV255A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
