Solid State Relay 50mA 1.5V DC-IN 0.35A 100V AC/DC-OUT 6-Pin PDIP SMD Tube
Checking distributor stock and pricing after the page loads.
Panasonic AQV255AJ technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 350mA |
| Max Output Voltage | 100V |
| Mount | Surface Mount |
| RoHS | Compliant |