
High-performance solid-state relay featuring a 1-element design. Operates with a DC input voltage range of 1.5V and a control current of 30mA. Delivers an AC/DC output of up to 1.25A at 64V. Encased in a 6-pin SOP package, suitable for operation between -40°C and 85°C.
Panasonic AQV255GS technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQV255GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.