
Single-pole, single-throw (SPST) solid-state relay with AC/DC output. Features a 1.25A load current capability at up to 64V and a 30mA control current at 1.5V DC input. Operates reliably across a wide temperature range from -40°C to 85°C. Packaged in a 6-pin SOP for surface-mount applications.
Panasonic AQV255GSX technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQV255GSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.