Panasonic AQV257H technical specifications.
| Package/Case | DIP |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Load Current | 250mA |
| Mount | Through Hole |
| On-State Resistance | 4R |
| On-state Resistance-Max | 4R |
| Output Voltage | 200V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV257H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
