
The Panasonic PhotoMOS AQV257HA is a solid state relay with a SPST configuration and 250mA load current. It features an on-state resistance of 4 ohms and is available in a lead-free package. The relay is designed for surface mount applications and is packaged in a rail or tube format with 50 units per package. It operates within a standard temperature range and meets lead-free requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQV257HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV257HA technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 250mA |
| Mount | Surface Mount |
| On-State Resistance | 4R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV257HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
